Crescent G2 8 m Tape Measure, Metric

Subtotal (1 unit)*

$68.07

(exc. GST)

$74.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.07

*price indicative

RS Stock No.:
269-9774
Mfr. Part No.:
G2MAGNE832M
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Length

8m

Product Type

Tape Measure

Unit of Measure

Metric

Blade Width

32mm

Open Case

No

Series

G2

Height Safe

Yes

Belt Clip

Yes

Blade Colour

White

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Lufkin Tape Measures is a new Shock force Nite Eye Magnetic G2 8m x 32mm tapes. It has thicker protective blade coating in addition to an extra protective barrier on the first 160 mm of the blade to increase durability. The improved end hook protect the entire front of the tape and prevent the tape from snagging and tearing. This tape supports dual sided blade printed with vertical quick read scale on the underside for overhead and hard to reach measurements. This wider and thicker blade that provide up to 5 meters of reach.

Redesigned belt clip

Bolstered case design

Protection against drops from extreme heights

Increased safety capability when working at height

  • RS Stock No. 2699779
  • Mfr. Part No. G2SF832M
Each
$35.57
  • RS Stock No. 2699777
  • Mfr. Part No. G2NE832M
Each
$35.57
  • RS Stock No. 2699778
  • Mfr. Part No. G2SF1032M
Each
$88.13
  • RS Stock No. 2699776
  • Mfr. Part No. G2NE1032M
Each
$43.57

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy