Stanley FatMax FMHT36142-0 10 m Tape Measure, Metric
- RS Stock No.:
- 257-7133
- Mfr. Part No.:
- FMHT36142-0
- Brand:
- Stanley FatMax
Subtotal (1 unit)*
$107.46
(exc. GST)
$118.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.46 |
*price indicative
- RS Stock No.:
- 257-7133
- Mfr. Part No.:
- FMHT36142-0
- Brand:
- Stanley FatMax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley FatMax | |
| Length | 10m | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Blade Width | 32mm | |
| Open Case | Yes | |
| Series | FMHT36142-0 | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Elastomer, ABS | |
| Select all | ||
|---|---|---|
Brand Stanley FatMax | ||
Length 10m | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Blade Width 32mm | ||
Open Case Yes | ||
Series FMHT36142-0 | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Elastomer, ABS | ||
- COO (Country of Origin):
- FR
The Stanley FatMax measuring tape patented reverse lock mechanism for greater control and increased blade life, auto lock functionality can be turned off or on using the button mechanism, Includes detachable magnetic and XL hooks for improved efficiency.
Bi-Material case provides sturdy
Slip resistant hold
Class II Accuracy
32mm Wide Blade 3.3m blade standout for increased reach and easier measuring
Related links
- Stanley FatMax FATMAX XTREME 10 m Tape Measure, Metric
- Stanley FatMax FATMAX 8 m Tape Measure, Metric
- Stanley FatMax FATMAX 5 m Tape Measure, Metric
- Stanley 10 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure, Metric
- Stanley FATMAX 8 m Tape Measure, Metric
- Stanley PowerLock 10 m Tape Measure, Metric
- Stanley FATMAX PRO 5 m Tape Measure, Metric
