Stanley PowerLock 8 m Tape Measure, Imperial, Metric
- RS Stock No.:
- 257-7089
- Mfr. Part No.:
- 1-33-198
- Brand:
- Stanley
Subtotal (1 unit)*
$77.42
(exc. GST)
$85.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.42 |
*price indicative
- RS Stock No.:
- 257-7089
- Mfr. Part No.:
- 1-33-198
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 8m | |
| Product Type | Tape Measure | |
| Unit of Measure | Imperial, Metric | |
| Blade Width | 25mm | |
| Open Case | No | |
| Case Colour | Silver | |
| Series | PowerLock | |
| Blade Colour | Yellow | |
| Belt Clip | Yes | |
| Standards/Approvals | No | |
| Case Material | Metal | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 8m | ||
Product Type Tape Measure | ||
Unit of Measure Imperial, Metric | ||
Blade Width 25mm | ||
Open Case No | ||
Case Colour Silver | ||
Series PowerLock | ||
Blade Colour Yellow | ||
Belt Clip Yes | ||
Standards/Approvals No | ||
Case Material Metal | ||
- COO (Country of Origin):
- FR
Stanley Tape Measure, 8m Length, 19mm Blade Width - 1-33-198
This tape measure is a durable measuring tool designed for both professional and construction use. With a measurement length of 8m and a blade width of 19mm, it provides precise metrics for various applications. The robust design features a Mylar coating for enhanced protection and longevity.
Features & Benefits
• Mylar coating significantly increases lifespan compared to traditional tapes
• ABS housing with chrome metal finish resists shocks and flames
• Automatic return function allows for quick, efficient retraction
• Precise indoor measurement increments of 5cm enhance accuracy
• Designed with a 3-rivet hook for added tear resistance
• Accurate hook placement supports both internal and external measurements
Applications
• Ideal for measuring in construction projects
• Suitable for electrical and mechanical work
• Efficient for use in automation and electronics disciplines
• Convenient for home improvement and DIY tasks
How does the Mylar coating affect the longevity of the tape?
The Mylar coating significantly boosts the tape's durability, offering ten times the lifespan compared to standard measures. This makes it particularly effective in challenging environments where wear and tear are common.
What is the significance of the 3-rivet hook in this tape measure?
The three-rivet hook ensures enhanced tear resistance, making it capable of withstanding rigorous pulling and twisting, thus maintaining consistent accuracy for both professional and DIY users.
Can this tape measure accommodate both internal and external measurements?
Yes, the design features a hook with an actual zero position, allowing for precise measurements whether you are measuring inside a space or along an exterior surface.
- RS Stock No. 2577093
- Mfr. Part No. 0-33-527
Each
$79.76
- RS Stock No. 2577092
- Mfr. Part No. 0-33-514
Each
$60.31
- RS Stock No. 8330839
- Mfr. Part No. XTHT0-33504
Each
$100.80
- RS Stock No. 7769787
- Mfr. Part No. 1-30-656
Each
$27.06
Related links
- Stanley PowerLock 8 m Tape Measure, Imperial/Metric
- Stanley PowerLock 8 m Tape Measure Metric
- Stanley PowerLock 3 m Tape Measure, Imperial/Metric
- Stanley PowerLock 5 m Tape Measure Metric
- Stanley 0-30-656 8 m Tape Measure Metric
- Stanley PowerLock 5 m Tape Measure, Imperial/Metric
- Stanley 30 m Tape Measure Metric
- Stanley Tylon 3 m Tape Measure Metric










