Teng Tools MT 5 mm Measuring Tape, Metric
- RS Stock No.:
- 832-238
- Mfr. Part No.:
- MT05MM
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$33.55
(exc. GST)
$36.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.55 |
*price indicative
- RS Stock No.:
- 832-238
- Mfr. Part No.:
- MT05MM
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Measuring Tape | |
| Length | 5mm | |
| Unit of Measure | Metric | |
| Blade Width | 19mm | |
| Series | MT | |
| Case Colour | Black, Red | |
| Belt Clip | Yes | |
| Blade Colour | Yellow | |
| Standards/Approvals | UKCA | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Measuring Tape | ||
Length 5mm | ||
Unit of Measure Metric | ||
Blade Width 19mm | ||
Series MT | ||
Case Colour Black, Red | ||
Belt Clip Yes | ||
Blade Colour Yellow | ||
Standards/Approvals UKCA | ||
Case Material ABS | ||
- COO (Country of Origin):
- TW
The Teng Tools measuring tape is a Durable and reliable tool designed for precision measurements. Its robust construction ensures longevity while providing ease of use for both professionals and enthusiasts alike.
Graduated in millimetres only for precise measuring
Features a sturdy ABS case to withstand daily wear
Rubberised grip ensures a secure hold, even in wet conditions
Includes a tape lock and belt clip for convenient storage
Power return function allows for automatic tape rewinding
