KYOCERA AVX 10μF MnO2 Tantalum Capacitor 16V dc, TAC Series
- RS Stock No.:
- 548-4116P
- Mfr. Part No.:
- TACR106M016XTA
- Brand:
- AVX
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 5)
$17.79
(exc. GST)
$19.57
(inc. GST)
- RS Stock No.:
- 548-4116P
- Mfr. Part No.:
- TACR106M016XTA
- Brand:
- AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2012-15 | |
| Equivalent Series Resistance | 5Ω | |
| Tolerance | ±20% | |
| Length | 2mm | |
| Depth | 1.35mm | |
| Height | 1.35mm | |
| Dimensions | 2 x 1.35 x 1.35mm | |
| Series | TAC | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Leakage Current | 1.6 μA | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +20% | |
| Terminal Type | Surface Mount | |
| Dissipation Factor | 10% | |
| Tolerance Minus | -20% | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2012-15 | ||
Equivalent Series Resistance 5Ω | ||
Tolerance ±20% | ||
Length 2mm | ||
Depth 1.35mm | ||
Height 1.35mm | ||
Dimensions 2 x 1.35 x 1.35mm | ||
Series TAC | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 1.6 μA | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Terminal Type Surface Mount | ||
Dissipation Factor 10% | ||
Tolerance Minus -20% | ||
Related links
- KYOCERA AVX 10 μF Electrolytic Tantalum Capacitor 16V dc TAC Series
- KYOCERA AVX 10μF MnO2 Tantalum Capacitor 10V dc, TAC Series
- KYOCERA AVX 22 μF MnO2 Tantalum Capacitor 6.3V dc, TAC Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 6.3V dc, TAC Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 4V dc, TAC Series
- KYOCERA AVX 1 μF Electrolytic Tantalum Capacitor 16V dc TAC Series
- KYOCERA AVX 2.2 μF Electrolytic Tantalum Capacitor 16V dc TAC Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 16V dc, TAJ Series

