- RS Stock No.:
- 166-7798
- Mfr. Part No.:
- TACL156M006XTA
- Brand:
- KYOCERA AVX
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 500)
$1.343
(exc. GST)
$1.477
(inc. GST)
Units | Per unit | Per Reel* |
500 + | $1.343 | $671.50 |
*price indicative |
- RS Stock No.:
- 166-7798
- Mfr. Part No.:
- TACL156M006XTA
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAC Standard Series
Volumetric efficiency: space and weight saving
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%
High energy storage in a small case size down to 0402
Enhanced high frequency operation
Excellent temperature and voltage stability
Applications include mobile communications and portable computers
Capacitance tolerance up to 20%
Specifications
Attribute | Value |
---|---|
Technology | MnO2 |
Capacitance | 15µF |
Voltage | 6.3V dc |
Mounting Type | Surface Mount |
Package/Case | 1608-10 |
Equivalent Series Resistance | 7.5Ω |
Tolerance | ±20% |
Length | 1.6mm |
Depth | 0.85mm |
Height | 0.85mm |
Dimensions | 1.6 x 0.85 x 0.85mm |
Series | TAC |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Minimum Operating Temperature | -55°C |
Tolerance Plus | +20% |
Terminal Type | Surface Mount |
Leakage Current | 0.9 μA |
Tolerance Minus | -20% |
Dissipation Factor | 20% |
Related links
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 10V dc, TAP Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 16V dc, TPS Series
- KYOCERA AVX 47μF Electrolytic Tantalum Capacitor 6.3V dc, TAC Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 25V dc, TAP Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 20V dc, TAJ Series
- KYOCERA AVX 15μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series
- KYOCERA AVX 22μF MnO2 Tantalum Capacitor 6.3V dc, TAC Series