- RS Stock No.:
- 136-0268
- Mfr. Part No.:
- TAJC106M035RNJ
- Brand:
- KYOCERA AVX
500 In Global stock for delivery within 5 working day(s)
15000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 500)
$0.54
(exc. GST)
$0.59
(inc. GST)
Units | Per unit | Per Reel* |
500 - 500 | $0.54 | $270.00 |
1000 - 1500 | $0.527 | $263.50 |
2000 + | $0.519 | $259.50 |
*price indicative |
- RS Stock No.:
- 136-0268
- Mfr. Part No.:
- TAJC106M035RNJ
- Brand:
- KYOCERA AVX
Legislation and Compliance
Product Details
TAJ Standard Series 20 to 50Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Surface Mount |
Package/Case | 6032-28 |
Equivalent Series Resistance | 1.6Ω |
Automotive Standard | AEC-Q200 |
Lead Pitch | 2.9mm |
Tolerance | ±20% |
Length | 6mm |
Depth | 3.2mm |
Height | 2.6mm |
Dimensions | 6 x 3.2 x 2.6mm |
Series | TAJ |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Dielectric Material Family | Tantalum |
Tolerance Plus | +20% |
Surge Voltage | 46V |
Leakage Current | 3.5 μA |
Tolerance Minus | -20% |
Dissipation Factor | 6% |
Minimum Operating Temperature | -55°C |
Polarised | Polar |
Terminal Type | SMT |
Related links
- KYOCERA AVX 10μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 10μF Tantalum Capacitor 35V dc, TAP Series
- KYOCERA AVX 10μF Tantalum Capacitor 16V dc, TPC Series
- KYOCERA AVX 10μF Tantalum Capacitor 25V dc, TAJ Series
- KYOCERA AVX 10μF Tantalum Capacitor 50V dc, TAP Series
- KYOCERA AVX 10μF Tantalum Capacitor 10V dc, TAJ Series
- KYOCERA AVX 10μF Tantalum Capacitor 6.3V dc, TAP Series
- AVX 10μF Tantalum Capacitor 35V dc, TAJ Series