- RS Stock No.:
- 134-9863
- Mfr. Part No.:
- TAP106K050SCS
- Brand:
- KYOCERA AVX
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Bag of 5)
$3.628
(exc. GST)
$3.991
(inc. GST)
Units | Per unit | Per Bag* |
5 - 95 | $3.628 | $18.14 |
100 - 245 | $3.518 | $17.59 |
250 + | $3.412 | $17.06 |
*price indicative |
- RS Stock No.:
- 134-9863
- Mfr. Part No.:
- TAP106K050SCS
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 1.6Ω |
Lead Pitch | 2.5mm |
Tolerance | ±10% |
Height | 11.5mm |
Dimensions | 8 (Dia.) x 11.5mm |
Series | TAP |
Maximum Operating Temperature | +125°C |
Electrolyte Type | Solid |
Tolerance Plus | +10% |
Tolerance Minus | -10% |
Polarised | Polar |
Surge Voltage | 65 V @ +85 °C |
Lead Diameter | 0.5mm |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 8% |
Diameter | 8mm |
Terminal Type | Radial |
Leakage Current | 4 μA |
Related links
- Tantalum Capacitors
- Vishay 10μF Tantalum Capacitor 50V dc
- KYOCERA AVX 4.7μF Tantalum Capacitor 50V dc, TAP Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- KYOCERA AVX 100nF Tantalum Capacitor 50V dc, TAP Series
- AVX Tantalum Capactitor
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors