- RS Stock No.:
- 134-9865
- Mfr. Part No.:
- TAP106M016CCS
- Brand:
- KYOCERA AVX
330 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$0.714
(exc. GST)
$0.785
(inc. GST)
Units | Per unit | Per Bag* |
10 - 240 | $0.714 | $7.14 |
250 - 1240 | $0.691 | $6.91 |
1250 + | $0.668 | $6.68 |
*price indicative |
- RS Stock No.:
- 134-9865
- Mfr. Part No.:
- TAP106M016CCS
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 3.2Ω |
Lead Pitch | 5mm |
Tolerance | ±20% |
Height | 9mm |
Dimensions | 5 (Dia.) x 9mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Polarised | Polar |
Leakage Current | 1.2 μA |
Tolerance Plus | +20% |
Surge Voltage | 65 V @ +85 °C |
Tolerance Minus | -20% |
Diameter | 5mm |
Terminal Type | Radial |
Dissipation Factor | 8% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Lead Diameter | 0.5mm |
Related links
- KYOCERA AVX 4.7μF MnO2 Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 2.2μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 22μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 3.3μF MnO2 Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 4.7μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 47μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 33μF Tantalum Capacitor 16V dc, TAP Series
- KYOCERA AVX 100μF Tantalum Capacitor 16V dc, TAP Series