- RS Stock No.:
- 134-9395
- Mfr. Part No.:
- TAP106K006SCS
- Brand:
- KYOCERA AVX
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 1000)
$0.571
(exc. GST)
$0.628
(inc. GST)
Units | Per unit | Per Bag* |
1000 - 4000 | $0.571 | $571.00 |
5000 + | $0.553 | $553.00 |
*price indicative |
- RS Stock No.:
- 134-9395
- Mfr. Part No.:
- TAP106K006SCS
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
TAP Series
A range of solid tantalum capacitors in various sizes, styles and ratings. Series consists of a resin dipped radial capacitors rated at 85°C (125°C with voltage derating). The 15 case sizes with wide capacitance and working voltage ranges means that the TAP can accommodate almost any application.
Features and Benefits:
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
Manufactured with a flame retardant coating
Exceptional temperature stability
Low leakage current and impedance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 6.3V dc |
Mounting Type | Through Hole |
Equivalent Series Resistance | 6Ω |
Lead Pitch | 2.5mm |
Tolerance | ±10% |
Height | 7.5mm |
Dimensions | 4.5 (Dia.) x 7.5mm |
Series | TAP |
Electrolyte Type | Solid |
Maximum Operating Temperature | +125°C |
Surge Voltage | 65 V @ +85 °C |
Tolerance Plus | +10% |
Polarised | Polar |
Tolerance Minus | -10% |
Diameter | 4.5mm |
Terminal Type | Radial |
Dissipation Factor | 8% |
Dielectric Material Family | Tantalum |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
Leakage Current | 0.5 μA |
Related links
- Tantalum Capacitors
- Vishay 10μF Tantalum Capacitor 6.3V dc, TMCP Series
- KYOCERA AVX 10μF MnO2 Tantalum Capacitor 6.3V dc, TAP Series
- KYOCERA AVX 2.2μF Electrolytic Tantalum Capacitor 10V dc, F92 Series
- Vishay 10μF Tantalum Capacitor 6.3V dc
- Vishay 10μF Tantalum Capacitor 6.3V dc, TMCJ Series
- AVX Tantalum Capacitors
- Panasonic Tantalum Capacitors