- RS Stock No.:
- 768-3637
- Mfr. Part No.:
- B227862
- Brand:
- Mersen
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$28.31
(exc. GST)
$31.14
(inc. GST)
Units | Per unit |
1 - 49 | $28.31 |
50 - 199 | $27.29 |
200 + | $26.03 |
- RS Stock No.:
- 768-3637
- Mfr. Part No.:
- B227862
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
HBC Ceramic NH-Fuse Type aM (Inductive Loads)
High quality contacts for low power loss
External contacts corrosion protected
Fitted with leaf spring fuse blown indicator
Suitable for the protection of switchgear and motor loads
External contacts corrosion protected
Fitted with leaf spring fuse blown indicator
Suitable for the protection of switchgear and motor loads
Standards
DIN 57636, VDE 60269, NFC 63210-63211, CEI 269-1/-2/-2A, UNE 21103
Approvals
Bureau Veritas and Lloyds Register of Shipping Approvals
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | NH000 |
Voltage Rating | 690V |
Application Category | aM |