- RS Stock No.:
- 304-2805
- Mfr. Part No.:
- Q330110
- Brand:
- Mersen
1 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$125.67
(exc. GST)
$138.24
(inc. GST)
Units | Per unit |
1 - 49 | $125.67 |
50 - 249 | $121.28 |
250 + | $116.81 |
- RS Stock No.:
- 304-2805
- Mfr. Part No.:
- Q330110
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Protistor® Fuses, DIN80, Size 000
HBC FF (gRB & URB) type fuses featuring ultra-rapid operation
Fuse blown indicator
Breaking capacity 200kA
Voltage rating 660Vac
Classification gRB > 125A, URB<125A
Breaking capacity 200kA
Voltage rating 660Vac
Classification gRB > 125A, URB<125A
Note
In the table below I²t is the pre-arcing value; I²t Total is the clearing value at 660Vac
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | NH000 |
Voltage Rating | 690V ac |
Fuse Standard | DIN |
Fixing Centres | 77.5mm |
Application Category | gRB |
Tag Width | 20mm |
Fuse Speed | FF |
Overall Length | 100mm |
Body Length | 48mm |
Body Height | 38.5mm |