Mersen 63A German Standard Fuse NH00 690V ac, 77 mm

Bulk discount available

Subtotal (1 unit)*

$141.13

(exc. GST)

$155.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$141.13
25 - 99$138.68
100 +$135.09

*price indicative

RS Stock No.:
287-0902
Mfr. Part No.:
R330272 / DN00UB69V63L
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

German Standard Fuse

Current Rating

63A

Fuse Size

NH00

Voltage

690V ac

Standards/Approvals

UL, CSA, EAC, CE

Fixing Centres

77 mm

Application Category

URB

Tag Width

26.5mm

Fuse Speed

FF

Length

54mm

Overall Length

100mm

Width

30mm

Height

65mm

RoHS Status: Exempt

COO (Country of Origin):
TN

Fuses DIN80, Size 00


Industrial type ultra-fast acting URB class DIN80 size 00 fuses

Breaking capacity 200kA at 690Vac; 100kA at 600Vdc

Complies with VDE636-23; IEC269-4

Low inductance

Very low I²t (pre-arcing) and I²t (total) values

Light weight resin body

Visual fuse status indicator

Overall length 100mm

Related links