- RS Stock No.:
- 287-0867
- Mfr. Part No.:
- G330240
- Brand:
- Mersen
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$164.93
(exc. GST)
$181.42
(inc. GST)
Units | Per unit |
1 - 24 | $164.93 |
25 - 99 | $162.86 |
100 + | $159.87 |
- RS Stock No.:
- 287-0867
- Mfr. Part No.:
- G330240
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Product Details
Fuses DIN80, Size 00
Industrial type ultra-fast acting URB class DIN80 size 00 fuses
Breaking capacity 200kA at 690Vac; 100kA at 600Vdc
Complies with VDE636-23; IEC269-4
Low inductance
Very low I²t (pre-arcing) and I²t (total) values
Light weight resin body
Visual fuse status indicator
Overall length 100mm
Complies with VDE636-23; IEC269-4
Low inductance
Very low I²t (pre-arcing) and I²t (total) values
Light weight resin body
Visual fuse status indicator
Overall length 100mm
Specifications
Attribute | Value |
---|---|
Current Rating | 160A |
Fuse Size | NH00 |
Voltage Rating | 690V ac |
Fuse Standard | DIN |
Fixing Centres | 77mm |
Application Category | URB |
Tag Width | 26.5mm |
Fuse Speed | FF |
Overall Length | 100mm |
Body Length | 54mm |
Body Width | 30mm |
Body Height | 65mm |