- RS Stock No.:
- 210-6959
- Mfr. Part No.:
- 3NE1230-2
- Brand:
- Siemens
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 3)
$349.79
(exc. GST)
$384.77
(inc. GST)
Units | Per unit | Per Pack* |
3 - 12 | $349.79 | $1,049.37 |
15 + | $314.807 | $944.421 |
*price indicative |
- RS Stock No.:
- 210-6959
- Mfr. Part No.:
- 3NE1230-2
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens SITOR fuse link with blade contacts , operating current of 315A and 690 V supply voltage, has front indicator. It has high breaking capacity of 100kA (AC) and safe tripping is ensured with this fuse element.
Operating class of the fuse link: gR
Specifications
Attribute | Value |
---|---|
Current Rating | 315A |
Fuse Size | NH1 |
Voltage Rating | 690V |
Application Category | gR |