Siemens 20A Centred Tag Fuse NH000 690V

Get a bulk buy discount

Add 15 more to save 10%

View bulk pricing options

Subtotal (1 pack of 3 units)*

$359.66

(exc. GST)

$395.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 12$119.887$359.66-
15 +$107.897$323.6910%

*price indicative

RS Stock No.:
210-6940
Mfr. Part No.:
3NA7807-6
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Centred Tag Fuse

Current Rating

20A

Fuse Type

LV HRC

Fuse Size

NH000

Voltage

690V

Standards/Approvals

No

Application Category

gG

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Length

38.1mm

Overall Length

52.5mm

Width

21mm

Diameter

10.3mm

Height

77.8mm

Series

3NA

COO (Country of Origin):
GR
The Siemens 3NA LV HRC fuse element, with operating current of 20A and 690 V supply voltage, has combined indicator and live grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.

Less stresses to downstream equipment due to lower let through current

Finely graded selectivity level for the optimum use of cable cross sections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy