Get a bulk buy discount
Add 15 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 3 units)*
$369.02
(exc. GST)
$405.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 3 - 12 | $123.007 | $369.02 | - |
| 15 + | $110.703 | $332.11 | 10% |
*price indicative
- RS Stock No.:
- 210-6907
- Mfr. Part No.:
- 3NA6804-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 4A | |
| Product Type | Centred Tag Fuse | |
| Fuse Type | LV HRC | |
| Fuse Size | NH000 | |
| Voltage | 690V | |
| Standards/Approvals | No | |
| Application Category | gG | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 151mm | |
| Overall Length | 53mm | |
| Width | 21mm | |
| Height | 80mm | |
| Series | 3NA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 4A | ||
Product Type Centred Tag Fuse | ||
Fuse Type LV HRC | ||
Fuse Size NH000 | ||
Voltage 690V | ||
Standards/Approvals No | ||
Application Category gG | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Length 151mm | ||
Overall Length 53mm | ||
Width 21mm | ||
Height 80mm | ||
Series 3NA | ||
- COO (Country of Origin):
- GR
The Siemens 3NA LV HRC fuse element, with operating current of 4A and 690 V supply voltage, has combined indicator and insulated grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Related links
- Siemens 4A Centred Tag Fuse NH000 690V
- Siemens 2A Centred Tag Fuse NH000 690V
- Siemens 32A Centred Tag Fuse NH000 690V
- Siemens 6A Centred Tag Fuse NH000 690V
- Siemens 25A Centred Tag Fuse NH000 690V ac
- Siemens 20A Centred Tag Fuse NH000 690V
- Siemens 35A Centred Tag Fuse NH000 690V
- Siemens 16A Centred Tag Fuse NH000 690V
