- RS Stock No.:
- 210-6911
- Mfr. Part No.:
- 3NA6810-6
- Brand:
- Siemens
On back order for despatch 27/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 3)
$104.367
(exc. GST)
$114.804
(inc. GST)
Units | Per unit | Per Pack* |
3 - 12 | $104.367 | $313.101 |
15 + | $93.927 | $281.781 |
*price indicative |
- RS Stock No.:
- 210-6911
- Mfr. Part No.:
- 3NA6810-6
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens 3NA LV HRC fuse element, with operating current of 25A and 690 V supply voltage, has combined indicator and insulated grip lugs. It has high breaking capacity of 120kA (AC) and safe tripping is ensured with this fuse element.
Less stresses to downstream equipment due to lower let through current
Finely graded selectivity level for the optimum use of cable cross sections
Finely graded selectivity level for the optimum use of cable cross sections
Specifications
Attribute | Value |
---|---|
Current Rating | 25A |
Fuse Size | NH000 |
Voltage Rating | 690V |
Fuse Standard | IEC 60269 |
Application Category | gG |