Siemens 125A Centred Tag Fuse, NH1, 500V ac
- RS Stock No.:
- 203-2044
- Mfr. Part No.:
- 3NA7132
- Brand:
- Siemens
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$32.053
(exc. GST)
$35.258
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $32.053 | $96.159 |
15 + | $28.85 | $86.55 |
*price indicative
- RS Stock No.:
- 203-2044
- Mfr. Part No.:
- 3NA7132
- Brand:
- Siemens
Related links
- Siemens 125A Centred Tag Fuse, NH1, 500V ac
- Siemens 125A Centred Tag Fuse, NH1, 690V
- Siemens 125A Centred Tag Fuse, NH1, 690V ac
- SIBA 125A Centred Tag Fuse, NH1, 500V ac
- Siemens 125A Centred Tag Fuse, NH1, 1kV
- Siemens 125A Centred Tag Fuse, NH2, 500V ac
- Siemens 125A Centred Tag Fuse, NH00, 500V ac
- Siemens 125A Centred Tag Fuse, NH00, 690V ac