Siemens 50A Centred Tag Fuse, NH00, 690V ac
- RS Stock No.:
- 203-2008
- Mfr. Part No.:
- 3NA6820-6
- Brand:
- Siemens
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$100.027
(exc. GST)
$110.03
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $100.027 | $300.081 |
15 + | $90.027 | $270.081 |
*price indicative
- RS Stock No.:
- 203-2008
- Mfr. Part No.:
- 3NA6820-6
- Brand:
- Siemens
- COO (Country of Origin):
- GR
Related links
- Siemens 50A Centred Tag Fuse, NH00, 690V ac
- Siemens 50A Centred Tag Fuse, NH00, 690V
- Siemens 50A Centred Tag Fuse, NH1, 690V
- Eaton 50A Centred Tag Fuse, NH00, 690V ac
- Siemens 50A Centred Tag Fuse, NH000, 690V ac
- Siemens 63A Centred Tag Fuse, NH00, 690V ac
- Siemens 80A Centred Tag Fuse, NH00, 690V ac
- Siemens 100A Centred Tag Fuse, NH00, 690V ac