Eaton 1.6kA Centred Tag Fuse, NH3, 690V ac
- RS Stock No.:
- 182-1373
- Mfr. Part No.:
- 170M8557D
- Brand:
- Eaton
On back order for despatch 26/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$1,924.92
(exc. GST)
$2,117.41
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $1,924.92 |
5 - 19 | $1,847.91 |
20 + | $1,770.90 |
- RS Stock No.:
- 182-1373
- Mfr. Part No.:
- 170M8557D
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 1600 A, AC 690 V, , aR,dual indicator, live gripping lugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6kA |
Fuse Size | NH3 |
Voltage Rating | 690V ac |
Fuse Standard | CE, CSA, IEC 60269, UL |
Application Category | aR |
Tag Width | 32mm |
Overall Length | 150mm |
Tag Type | Blade |
Body Length | 87mm |
Body Width | 71mm |
Body Height | 68mm |
Fuse Dimensions | 87 x 71 x 68mm |
Series | Eaton Bussman |
Related links
- Eaton 500A Centred Tag Fuse, NH3, 690V ac
- Eaton 1.4kA Centred Tag Fuse, NH3, 690V ac
- Eaton 1.25kA Centred Tag Fuse, NH3, 690V ac
- Siemens 355A Centred Tag Fuse, NH3, 690V ac
- Siemens 425A Centred Tag Fuse, NH3, 690V
- Siemens 710A Centred Tag Fuse, NH3, 690V
- Siemens 400A Centred Tag Fuse, NH3, 690V
- Siemens 630A Centred Tag Fuse, NH3, 690V