Eaton 800A Centred Tag Fuse, NH4, 500V ac
- RS Stock No.:
- 182-1529
- Mfr. Part No.:
- 800NHG4G
- Brand:
- Eaton
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$2,571.41
(exc. GST)
$2,828.55
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $2,571.41 |
25 - 49 | $2,468.53 |
50 + | $2,365.72 |
- RS Stock No.:
- 182-1529
- Mfr. Part No.:
- 800NHG4G
- Brand:
- Eaton
- COO (Country of Origin):
- ES
Related links
- Eaton 800A Centred Tag Fuse, NH3, 440V ac
- Siemens 800A Centred Tag Fuse, NH3, 690V
- Eaton 32A Centred Tag Fuse, NH0, 500V ac
- Eaton 63A Centred Tag Fuse, NH01, 500V ac
- Eaton 6A Centred Tag Fuse, NH000, 500V ac
- Eaton 50A Centred Tag Fuse, NH01, 500V ac
- Eaton 20A Centred Tag Fuse, NH000, 500V ac
- Eaton 224A Centred Tag Fuse, NH02, 500V ac