Eaton 200A Bolted Tag Fuse, B2, 550V ac, 111mm
- RS Stock No.:
- 182-1641
- Mfr. Part No.:
- TF200M315
- Brand:
- Eaton
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$310.58
(exc. GST)
$341.64
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $310.58 |
2 + | $302.83 |
- RS Stock No.:
- 182-1641
- Mfr. Part No.:
- TF200M315
- Brand:
- Eaton
Related links
- Eaton 200A Bolted Tag Fuse, B2, 550V ac, 111mm
- Eaton 200A Bolted Tag Fuse, B2, 415V ac, 133mm
- Mersen 200A Bolted Tag Fuse, B2, 240 V dc, 415V ac, 111mm
- Eaton 200A British Standard Fuse, B2, 660V ac, 111mm
- Mersen 125A Bolted Tag Fuse, B2, 460 V dc, 690V ac, 111mm
- Mersen 160A Bolted Tag Fuse, B2, 460 V dc, 690V ac, 111mm
- Eaton 200A Bolted Tag Fuse, 415V ac, 82mm
- Eaton 200A Bolted Tag Fuse, 415V ac, 92mm