Eaton 200A Bolted Tag Fuse, B2, 550V ac, 111mm
- RS Stock No.:
- 182-1514
- Mfr. Part No.:
- TF200M315
- Brand:
- Eaton
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 5)
$219.364
(exc. GST)
$241.30
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
5 - 20 | $219.364 | $1,096.82 |
25 + | $197.428 | $987.14 |
*price indicative
- RS Stock No.:
- 182-1514
- Mfr. Part No.:
- TF200M315
- Brand:
- Eaton
Related links
- Eaton 200A Bolted Tag Fuse, B2, 550V ac, 111mm
- Eaton 200A Bolted Tag Fuse, B2, 415V ac, 133mm
- Mersen 200A Bolted Tag Fuse, B2, 240 V dc, 415V ac, 111mm
- Eaton 200A British Standard Fuse, B2, 660V ac, 111mm
- Mersen 125A Bolted Tag Fuse, B2, 460 V dc, 690V ac, 111mm
- Mersen 160A Bolted Tag Fuse, B2, 460 V dc, 690V ac, 111mm
- Eaton 200A Bolted Tag Fuse, 415V ac, 82mm
- Eaton 200A Bolted Tag Fuse, 415V ac, 92mm