Eaton 450A Centred Tag Fuse, NH2, 690V
- RS Stock No.:
- 182-1733
- Mfr. Part No.:
- 170M5809D
- Brand:
- Eaton
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,067.80
(exc. GST)
$1,174.58
(inc. GST)
Units | Per unit |
---|---|
1 - 1 | $1,067.80 |
2 + | $1,041.10 |
- RS Stock No.:
- 182-1733
- Mfr. Part No.:
- 170M5809D
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 450 A, AC 690 V, , aR,dual indicator, live gripping lugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 450A |
Fuse Size | NH2 |
Voltage Rating | 690V |
Fuse Standard | CE, CSA, IEC 60269, UL |
Application Category | aR |
Tag Width | 25mm |
Overall Length | 150mm |
Tag Type | Blade |
Body Length | 72mm |
Body Width | 54mm |
Body Height | 68mm |
Series | Bussmann |
Related links
- Eaton 450A Centred Tag Fuse, NH2, 690V ac
- Siemens 450A Centred Tag Fuse, NH2, 690V
- Siemens 450A Centred Tag Fuse, NH2, 690V ac
- Eaton 500A Centred Tag Fuse, NH2, 690V
- Eaton 315A Centred Tag Fuse, NH2, 690V ac
- Eaton 700A Centred Tag Fuse, NH2, 690V
- Eaton 630A Centred Tag Fuse, NH2, 690V
- Eaton 400A Centred Tag Fuse, NH2, 690V