- RS Stock No.:
- 182-1423
- Mfr. Part No.:
- 630FMM
- Brand:
- Eaton
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,509.89
(exc. GST)
$1,660.88
(inc. GST)
Units | Per unit |
1 - 49 | $1,509.89 |
50 - 249 | $1,449.49 |
250 + | $1,389.24 |
- RS Stock No.:
- 182-1423
- Mfr. Part No.:
- 630FMM
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 630 A, AC 690 V, 83 x 113 mm, aR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 630A |
Fuse Size | FMM |
Voltage Rating | 500 V dc, 690V ac |
Fuse Standard | BS 88 |
Fixing Centres | 85mm |
Application Category | aR |
Tag Width | 25.4mm |
Fuse Speed | T |
Overall Length | 113mm |
Tag Type | Bolted |
Body Diameter | 38mm |
Body Length | 50mm |
Tag Orientation | Offset |
Fuse Dimensions | 38 x 50mm |
Series | Eaton Bussman |
Related links
- Eaton 630A Bolted Tag Fuse 400 V dc 134mm
- Eaton 450A Bolted Tag Fuse 500 V dc 85mm
- Eaton 500A Bolted Tag Fuse 500 V dc 85mm
- Eaton 550A Bolted Tag Fuse 500 V dc 85mm
- Eaton 700A Bolted Tag Fuse 500 V dc 85mm
- Eaton 630A Bolted Tag Fuse 92mm
- Eaton 630A Bolted Tag Fuse 450 V dc 133mm
- Eaton 630A Bolted Tag Fuse 150 V dc 59mm