- RS Stock No.:
- 182-1540
- Mfr. Part No.:
- 630LMMT
- Brand:
- Eaton
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$1,044.95
(exc. GST)
$1,149.45
(inc. GST)
Units | Per unit |
1 - 49 | $1,044.95 |
50 - 249 | $1,003.15 |
250 + | $961.38 |
- RS Stock No.:
- 182-1540
- Mfr. Part No.:
- 630LMMT
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, high speed, 630 A, AC 240 V, DC 150 V, 83 x 84 mm, aR
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 630A |
Fuse Size | MMT |
Voltage Rating | 150 V dc, 240V ac |
Fuse Standard | BS 88, IEC 60269 |
Fixing Centres | 59mm |
Application Category | aR |
Tag Width | 25.4mm |
Fuse Speed | T |
Overall Length | 84mm |
Tag Type | Bolted |
Body Diameter | 38mm |
Tag Orientation | Offset |
Body Length | 31mm |
Fuse Dimensions | 38 x 31mm |
Series | Eaton Bussman |