Eaton 50A Bolted Tag Fuse, A4, 500V ac, 94mm
- RS Stock No.:
- 181-8692
- Mfr. Part No.:
- CEO50
- Brand:
- Eaton
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$156.08
(exc. GST)
$171.69
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $156.08 |
3 - 4 | $152.19 |
5 + | $149.85 |
- RS Stock No.:
- 181-8692
- Mfr. Part No.:
- CEO50
- Brand:
- Eaton
Related links
- Eaton 50A Bolted Tag Fuse, A4, 500V ac, 94mm
- Eaton 32A Bolted Tag Fuse, A4, 500V ac, 94mm
- Eaton 40A Bolted Tag Fuse, A4, 500V ac, 94mm
- Eaton 80A British Standard Fuse, A4, 500V ac, 94mm
- Eaton 100A British Standard Fuse, A4, 500V ac, 94mm
- Eaton 63A British Standard Fuse, A4, 500V ac, 94mm
- Eaton 50A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm
- Mersen 50A Bolted Tag Fuse, A4C, 460 V dc, 690V ac, 94mm