Eaton 50A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm
- RS Stock No.:
- 181-8673
- Mfr. Part No.:
- BD50
- Brand:
- Eaton
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$115.09
(exc. GST)
$126.60
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $115.09 |
5 - 9 | $112.20 |
10 + | $110.48 |
- RS Stock No.:
- 181-8673
- Mfr. Part No.:
- BD50
- Brand:
- Eaton
Related links
- Eaton 50A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm
- Eaton 63A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm
- Eaton 40A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm
- Eaton 50A Bolted Tag Fuse, A4, 500V ac, 94mm
- Eaton 80A Bolted Tag Fuse, B1, 500V ac, 111mm
- Eaton 100A Bolted Tag Fuse, B1, 500V ac, 111mm
- Mersen 50A Bolted Tag Fuse, B1C, 240 V dc, 415V ac, 111mm
- Eaton 63A Bolted Tag Fuse, 250 V dc, 500V ac, 97mm