Eaton 50A Bolted Tag Fuse, A4, 500V ac, 94mm
- RS Stock No.:
- 181-8504
- Mfr. Part No.:
- CEO50
- Brand:
- Eaton
62 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$138.07
(exc. GST)
$151.88
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 40 | $138.07 | $1,380.70 |
50 - 240 | $124.262 | $1,242.62 |
250 + | $102.267 | $1,022.67 |
*price indicative
- RS Stock No.:
- 181-8504
- Mfr. Part No.:
- CEO50
- Brand:
- Eaton
Related links
- Eaton 50A Bolted Tag Fuse, A4, 500V ac, 94mm
- Eaton 32A Bolted Tag Fuse, A4, 500V ac, 94mm
- Eaton 40A Bolted Tag Fuse, A4, 500V ac, 94mm
- Eaton 80A British Standard Fuse, A4, 500V ac, 94mm
- Eaton 100A British Standard Fuse, A4, 500V ac, 94mm
- Eaton 63A British Standard Fuse, A4, 500V ac, 94mm
- Eaton 50A Bolted Tag Fuse, 250 V dc, 500V ac, 111mm
- Mersen 50A Bolted Tag Fuse, A4C, 460 V dc, 690V ac, 94mm