Eaton 16A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- RS Stock No.:
- 181-8679
- Mfr. Part No.:
- 16LET
- Brand:
- Eaton
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$168.94
(exc. GST)
$185.83
(inc. GST)
Units | Per unit |
---|---|
1 - 2 | $168.94 |
3 - 4 | $164.74 |
5 + | $162.23 |
- RS Stock No.:
- 181-8679
- Mfr. Part No.:
- 16LET
- Brand:
- Eaton
Related links
- Eaton 16A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- Eaton 10A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- Eaton 7A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- Eaton 400A Bolted Tag Fuse, 240 V ac, 150V dc, 59mm
- Eaton 180A Bolted Tag Fuse, 18 x 56mm, 240 V ac, 150V dc, 41.8mm
- Eaton 160A Bolted Tag Fuse, 18 x 56mm, 240 V ac, 150V dc, 41.8mm
- Eaton 16A British Standard Fuse, LCT, 240 V ac, 150V dc, 38mm
- Bourns 150A Tag Fuse, 66mm, 240 V ac, 150V dc, 24.1mm