Eaton 16A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- RS Stock No.:
- 181-8460
- Mfr. Part No.:
- 16LET
- Brand:
- Eaton
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$162.417
(exc. GST)
$178.659
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 40 | $162.417 | $1,624.17 |
50 + | $146.176 | $1,461.76 |
*price indicative
- RS Stock No.:
- 181-8460
- Mfr. Part No.:
- 16LET
- Brand:
- Eaton
Related links
- Eaton 16A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- Eaton 10A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- Eaton 7A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm
- Eaton 400A Bolted Tag Fuse, 240 V ac, 150V dc, 59mm
- Eaton 180A Bolted Tag Fuse, 18 x 56mm, 240 V ac, 150V dc, 41.8mm
- Eaton 160A Bolted Tag Fuse, 18 x 56mm, 240 V ac, 150V dc, 41.8mm
- Eaton 16A British Standard Fuse, LCT, 240 V ac, 150V dc, 38mm
- Bourns 150A Tag Fuse, 66mm, 240 V ac, 150V dc, 24.1mm