Eaton 16A Bolted Tag Fuse, 250 V dc, 550V ac, 111.5mm
- RS Stock No.:
- 181-8472
- Mfr. Part No.:
- AD16
- Brand:
- Eaton
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 20
$2,325.77
(exc. GST)
$2,558.35
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 1 | $2,325.77 | $116.288 |
2 - 3 | $2,289.96 | $114.498 |
4 + | $2,240.39 | $112.02 |
*price indicative
- RS Stock No.:
- 181-8472
- Mfr. Part No.:
- AD16
- Brand:
- Eaton
Related links
- Eaton 16A Bolted Tag Fuse, 250 V dc, 550V ac, 111.5mm
- Eaton 20A Bolted Tag Fuse, 250 V dc, 550V ac, 111.5mm
- Eaton 32A Bolted Tag Fuse, 250 V dc, 500V ac, 111.5mm
- Eaton 16A Bolted Tag Fuse, F2, 550V ac
- Mersen 16A Bolted Tag Fuse, A2C, 250 V dc, 550V ac, 73mm
- Eaton 16A Bolted Tag Fuse, 240V ac, 35mm
- Eaton 16A Bolted Tag Fuse, FC, 690V ac, 64.3mm
- Eaton 16A Bolted Tag Fuse, 240 V ac, 150V dc, 41.8mm