Eaton 350A British Standard Fuse, FM, 690 V ac, 500V dc, 80 → 85mm
- RS Stock No.:
- 156-9112
- Mfr. Part No.:
- 350FM
- Brand:
- Eaton
Subtotal (1 unit)*
$151.80
(exc. GST)
$166.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.80 |
*price indicative
- RS Stock No.:
- 156-9112
- Mfr. Part No.:
- 350FM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 350A | |
| Fuse Size | FM | |
| Voltage Rating | 690 V ac, 500V dc | |
| Fuse Standard | BS 88, IEC 269-4 | |
| Fixing Centres | 80 → 85mm | |
| Application Category | aR | |
| Tag Width | 25.4mm | |
| Fuse Speed | FF | |
| High Rupture Capacity | Yes | |
| Overall Length | 113mm | |
| Tag Type | Bolted | |
| Body Diameter | 38mm | |
| Tag Orientation | Offset | |
| Body Length | 50mm | |
| Body Height | 41mm | |
| Fuse Dimensions | 38 x 50mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 350A | ||
Fuse Size FM | ||
Voltage Rating 690 V ac, 500V dc | ||
Fuse Standard BS 88, IEC 269-4 | ||
Fixing Centres 80 → 85mm | ||
Application Category aR | ||
Tag Width 25.4mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Overall Length 113mm | ||
Tag Type Bolted | ||
Body Diameter 38mm | ||
Tag Orientation Offset | ||
Body Length 50mm | ||
Body Height 41mm | ||
Fuse Dimensions 38 x 50mm | ||
RoHS Status: Exempt
Eaton British Standard Fuse, Stud Mounting, 55W Power Loss - 350FM
Are electrical faults grinding your processes to a standstill? Get your machinery back on the move with this British Standard fuse from Eaton. With its 350A current rating, you can trust it's a safe bet for protecting your high-current appliances. The unit makes light work of sudden current spikes as its knife-blade contacts melt immediately to cut off power when there's a surge. Mounting your fuse takes no time thanks to the built-in bolted tag brackets. You'll find devices like this commonly used in processing plant hardware and the power management industry.
Features & Benefits
• aR application category indicates reliable protection against short circuits
• Works with AC and DC voltages so it's a versatile option
• High breaking capacity of 200kA helps protect against intense electrical surges
• Slim diameter of 38mm for easy mounting in standard holders
• Low voltage fuse minimises your exposure to dangerous electrical loads for safe handling
• Works with AC and DC voltages so it's a versatile option
• High breaking capacity of 200kA helps protect against intense electrical surges
• Slim diameter of 38mm for easy mounting in standard holders
• Low voltage fuse minimises your exposure to dangerous electrical loads for safe handling
Does this British Standard fuse show me my circuit's trip status?
The fuse can be installed with a trip indicator (182-1504) to keep you updated on the status of your system.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 250A British Standard Fuse 690 V ac 80 → 85mm
- Eaton 180A British Standard Fuse 690 V ac 80 → 85mm
- Eaton 280A British Standard Fuse 690 V ac 80 → 85mm
- Eaton 315A British Standard Fuse 690 V ac 80 → 85mm
- Eaton 225A British Standard Fuse 690 V ac 80 → 85mm
- Eaton 200A British Standard Fuse 690 V ac 80 → 85mm
- Eaton 40A British Standard Fuse 690 V ac 63.5mm
- Eaton 71A British Standard Fuse 690 V ac 63.5mm
