Eaton 315A British Standard Fuse, FM, 690 V ac, 500V dc, 80 → 85mm

Bulk discount available

Subtotal (1 unit)*

$807.19

(exc. GST)

$887.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 21 unit(s) shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$807.19
50 - 249$797.35
250 +$778.71

*price indicative

RS Stock No.:
156-9106
Mfr. Part No.:
315FM
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

315A

Fuse Size

FM

Voltage Rating

690 V ac, 500V dc

Fuse Standard

BS 88, IEC 269-4

Fixing Centres

80 → 85mm

Application Category

aR

Tag Width

25.4mm

Fuse Speed

FF

High Rupture Capacity

Yes

Overall Length

113mm

Body Diameter

38mm

Tag Type

Bolted

Body Length

50mm

Tag Orientation

Offset

Body Height

41mm

Fuse Dimensions

38 x 50mm

RoHS Status: Exempt

Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range


Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.

Features & Benefits


• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse

Eaton British Standard Fuse, 315A Current Rating, 690V AC / 500V DC Voltage Rating 315FM


Add this British Standard fuse from Eaton to your circuit to protect power semiconductors from damage resulting from short circuits. Its FF fuse speed means it's very fast-acting and it'll blow immediately in the event of a short circuit to interrupt the power before any damage can occur. Compact dimensions of 50 (length) x 41 (height) x 38mm (diameter) minimise power use and heat loss. Thanks to bolted tags that are compatible with many industrial distribution panels, you can be sure of a secure connection.

Features & Benefits


• High rupture capacity (HRC) fuse will stop a fault current that's much higher than the circuit's normal operating current
• Reliably clears both AC and DC faults at high speed, for versatility and reliability

What applications can I use this fuse for?


Fuses of this type are used in everything from convertors and motor drives to soft starters and solid-state relays.

Can I use this fuse to replace a gR type fuse?


As it's an aR type, this fuse shouldn't be used as a replacement for a gR fuse, as it provides protection from short circuits only – not from overcurrent.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Eaton formerly known as Bussmann

Related links