Eaton 200A British Standard Fuse, FM, 690 V ac, 500V dc, 80 → 85mm
- RS Stock No.:
- 156-9061
- Mfr. Part No.:
- 200FM
- Brand:
- Eaton
Bulk discount available
Subtotal (1 unit)*
$127.80
(exc. GST)
$140.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 26 December 2025
- Plus 30 unit(s) shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $127.80 |
| 50 - 249 | $125.59 |
| 250 + | $123.29 |
*price indicative
- RS Stock No.:
- 156-9061
- Mfr. Part No.:
- 200FM
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 200A | |
| Fuse Size | FM | |
| Voltage Rating | 690 V ac, 500V dc | |
| Fuse Standard | BS 88, IEC 269-4 | |
| Fixing Centres | 80 → 85mm | |
| Application Category | aR | |
| Tag Width | 25.4mm | |
| Fuse Speed | FF | |
| High Rupture Capacity | Yes | |
| Overall Length | 113mm | |
| Tag Type | Bolted | |
| Body Diameter | 38mm | |
| Tag Orientation | Offset | |
| Body Length | 50mm | |
| Body Height | 41mm | |
| Fuse Dimensions | 38 x 50mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 200A | ||
Fuse Size FM | ||
Voltage Rating 690 V ac, 500V dc | ||
Fuse Standard BS 88, IEC 269-4 | ||
Fixing Centres 80 → 85mm | ||
Application Category aR | ||
Tag Width 25.4mm | ||
Fuse Speed FF | ||
High Rupture Capacity Yes | ||
Overall Length 113mm | ||
Tag Type Bolted | ||
Body Diameter 38mm | ||
Tag Orientation Offset | ||
Body Length 50mm | ||
Body Height 41mm | ||
Fuse Dimensions 38 x 50mm | ||
RoHS Status: Exempt
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
Eaton British Standard Fuse, 200A Current Rating, 690V AC / 500V DC Voltage Rating 200FM
Protect your electrical circuits from overcurrent and short circuits with this Eaton British Standard fuse. It's an essential safety device that avoids potential damage by breaking the connected circuit if a fault causes voltage spikes. It also safeguards against the risk of electrical shocks and fires. You can easily and securely bolt the unit into a fuse holder with the attached brackets. It's a reliable choice for industrial, commercial and domestic electrical applications like motor and cable protection.
Features & Benefits
• Compact dimensions of 38 (diameter) x 50 (length) x 41mm (height) make it easy to install in small fuse holders
• High-rupture capacity clears high-fault and low-fault currents
• Fast fuse speed ensures quick reaction when electrical circuit faults occur
• High-rupture capacity clears high-fault and low-fault currents
• Fast fuse speed ensures quick reaction when electrical circuit faults occur
How do I select a fuse?
Choosing a reliable, high-quality fuse, like this one from Eaton , prevents nuisance tripping during normal load conditions. Your fuse must match the voltage rating, overload conditions and opening conditions of your electrical circuit.
What is the ampere rating on a fuse?
Ampere or amp rating is the current rating of a fuse. This indicates the maximum current a fuse can carry without opening.
Note
Eaton formerly known as Bussmann
Related links
- Eaton 180A British Standard Fuse 690 V ac 80 → 85mm
- Eaton 280A British Standard Fuse 690 V ac 80 → 85mm
- Eaton 250A British Standard Fuse 690 V ac 80 → 85mm
- Eaton 350A British Standard Fuse 690 V ac 80 → 85mm
- Eaton 315A British Standard Fuse 690 V ac 80 → 85mm
- Eaton 225A British Standard Fuse 690 V ac 80 → 85mm
- Eaton 200A British Standard Fuse 690 V 85mm
- Eaton 200A British Standard Fuse 415V, 133mm
