Mersen 315A NH Fuse NH2 500V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 3 units)*

$1,269.39

(exc. GST)

$1,396.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
3 - 3$423.13$1,269.39
6 - 9$413.777$1,241.33
12 +$404.943$1,214.83

*price indicative

RS Stock No.:
136-0486
Mfr. Part No.:
K219820 / NH2GG50V315-1
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Fuse Type

NH

Current Rating

315A

Product Type

NH Fuse

Fuse Size

NH2

Voltage

500V ac

Standards/Approvals

IEC

Application Category

gG

Tag Width

25mm

Fuse Speed

GG

High Rupture Capacity

Yes

Fuse Characteristics

Full Range Breaking Capacity

Tag Type

Blade

Overall Length

150mm

Length

150mm

Height

74mm

Width

52mm

Series

NH fuse-links gG 500VAC

COO (Country of Origin):
HU

Mersen NH fuse-links gG 500VAC Series Nh Fuse, 315A Current, 500V Voltage - K219820 / NH2GG50V315-1


This NH fuse provides overcurrent protection for low-voltage industrial installations, designed to interrupt fault currents in distribution and control systems. It conforms to IEC requirements and is built for use where a full-range breaking capability and high rupture strength are required in routine electrical protection duties.

Features and Benefits:


• 315A rating gives defined overload and short-circuit protection
• Full range breaking capacity allows clearing of a wide fault spectrum
• High rupture capacity enhances safety during severe faults
• gG speed ensures reliable protection for general applications
• Blade tag design simplifies connection and replacement

Applications


• Suitable for power distribution panels in industrial sites
• Used with switchgear requiring gG category protection
• Ideal for protection in renewable energy arrays
• Can be used for motor feeder and control circuit protection
• Suitable for retrofit in systems needing IEC-compliant fuses

What tag format is provided for electrical connections?


It uses blade-type tags with a 25 mm tag width for secure termination.

What are the physical envelope dimensions for panel planning?


The component occupies a footprint of 52 x 74 x 150 mm for mounting and clearance considerations.

Which voltage and utilisation category does it support?


It is rated for 500 V alternating and specified for gG application category use.

How does the fuse speed classification affect coordination?


The gG characteristic provides general-purpose time to current behaviour suited to standard coordination with downstream devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy