Siemens 80A NH Fuse, NH2, 500V ac
- RS Stock No.:
- 397-575
- Mfr. Part No.:
- 3NA3224
- Brand:
- Siemens
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 3)
$37.017
(exc. GST)
$40.719
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 72 | $37.017 | $111.051 |
75 - 297 | $36.107 | $108.321 |
300 + | $34.553 | $103.659 |
*price indicative
- RS Stock No.:
- 397-575
- Mfr. Part No.:
- 3NA3224
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GR
Product Details
NH Fuse Links, 3NA3 Series, Size 2, Type gG
NH fuse links with front indicator
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
The front-face red indicator signals when the fuse cuts out
Operating class gG (for cable and line protection)
For selective line protection and system protection in functional building, industry and power supply companies
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Approvals
DIN VDE 0636, DIN VDE 0636-2, CSA 22.2 No. 106
Standards
IEC 60269-1, IEC 60269-2, EN 60269-1
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Size | NH2 |
Voltage Rating | 500V ac |
Fuse Standard | CSA 22.2 No.106 File No. 1710842, DINVDE 0636, DINVDE 0636-2, EN 60269-1, IEC 60269-1, IEC 60269-2 |
Application Category | gG |
High Rupture Capacity | Yes |
Overall Length | 151mm |
Tag Type | Blade |
Body Length | 75mm |
Tag Orientation | Centred |
Body Width | 47mm |