- RS Stock No.:
- 413-327
- Mfr. Part No.:
- AAO6
- Brand:
- Eaton
10 In AU stock for next working day delivery
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
Was $49.02
You pay
$8.334
(exc. GST)
$9.167
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $8.334 | $41.67 |
125 - 620 | $8.188 | $40.94 |
625 + | $6.738 | $33.69 |
*price indicative |
- RS Stock No.:
- 413-327
- Mfr. Part No.:
- AAO6
- Brand:
- Eaton
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eaton British Standard Fuse, 80kA Breaking Capacity, gL/gG Utilisation Category - AAO6
Take a break from short circuits and overcurrents with this British standard fuse from Eaton. It's designed to cut power when an electrical fault occurs, throwing itself under the bus to protect your equipment from damage. The component comes with handy offset brackets that you can latch onto fuse holders with bolts, saving on installation time and effort. Thanks to compact dimensions of 13.7 (D) x 35.5mm (L), you can rest assured that it won't get in the way in tight setups. The fuse is gL/gG rated, so it's your all-around companion for low-voltage applications, from consumer electronics to switchgear equipment.
Voltage rating of 500V AC for use in low-voltage applications
High breaking capacity of 80kA to handle heavy current surges without damage
Low power loss of 1.8W for energy efficiency and increased productivity
High breaking capacity of 80kA to handle heavy current surges without damage
Low power loss of 1.8W for energy efficiency and increased productivity
What's the current rating of this fuse?
This fuse has a 6A current rating, making it your go-to for low-current-consuming applications.
Is this fuse reusable?
This is a sacrificial device, so is destroyed when it saves your downstream equipment from overcurrent. After a trip, you'll need to install a new fuse to complete your circuit again.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 6A |
Fuse Size | A2 |
Voltage Rating | 550V ac |
Fuse Standard | BS 88, IEC 269 |
Fixing Centres | 73mm |
Application Category | gG |
Tag Width | 8.7mm |
High Rupture Capacity | Yes |
Overall Length | 85mm |
Tag Type | Bolted |
Body Diameter | 13.7mm |
Body Length | 85mm |
Tag Orientation | Offset |
Body Width | 14mm |
Body Height | 14mm |
Fuse Dimensions | 85 x 14 x 14mm |
Series | Bussmann |
Related links
- RS PRO 6A British Standard Fuse 240V ac
- RS PRO 6A British Standard Fuse 550V ac
- Eaton 6A British Standard Fuse 690 V ac 64.3mm
- Eaton 6A British Standard Fuse 550V ac, 44.5mm
- RS PRO 6A British Standard Fuse 550V ac, 73mm
- Eaton 6A British Standard Fuse 240V ac
- Eaton 6A British Standard Fuse 660V ac, 73mm
- Eaton 6A British Standard Fuse 550V ac