Eaton 16A Centred Tag Fuse, NH000, 690V ac
- RS Stock No.:
- 182-1439
- Mfr. Part No.:
- 170M1559D
- Brand:
- Eaton
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 10)
$262.492
(exc. GST)
$288.741
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
10 - 40 | $262.492 | $2,624.92 |
50 + | $236.243 | $2,362.43 |
*price indicative
- RS Stock No.:
- 182-1439
- Mfr. Part No.:
- 170M1559D
- Brand:
- Eaton
Related links
- Eaton 16A Centred Tag Fuse, NH000, 690V
- Eaton 16A Centred Tag Fuse, NH000, 690V ac
- Siemens 16A Centred Tag Fuse, NH000, 690V ac
- Eaton 16A Centred Tag Fuse, NH000, 500V ac
- Siemens 16A Centred Tag Fuse, NH000, 690V
- Eaton 25A Centred Tag Fuse, NH000, 690V ac
- Eaton 160A Centred Tag Fuse, NH000, 690V ac
- Eaton 100A Centred Tag Fuse, NH000, 690V ac