IP60 Side, Top Tactile Switch, SPST 50 mA @ 32 V dc 6.2mm
- RS Stock No.:
- 793-1661
- Mfr. Part No.:
- KSL0V211LFT
- Brand:
- C & K
305 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.74
(exc. GST)
$0.81
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $0.74 |
25 - 99 | $0.73 |
100 - 249 | $0.72 |
250 + | $0.71 |
- RS Stock No.:
- 793-1661
- Mfr. Part No.:
- KSL0V211LFT
- Brand:
- C & K
Related links
- IP60 Side, Top Tactile Switch, SPST 50 mA @ 32 V dc 6.2mm
- IP60 White Button Tactile Switch, SPST 50 mA @ 32 V dc 1mm
- IP60 Side, Top Tactile Switch, SPST 50 mA @ 32 V dc
- Tact Switch, SPST 50 mA @ 32 V dc
- IP40 Side Tactile Switch, SPST 50 mA @ 32 V dc
- IP50 Tactile Switch, SPST 50 mA @ 32 V dc 0.75mm
- Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
- Top Tactile Switch, SPST 50 mA @ 32 V dc 11mm