IP60 White Button Tactile Switch, SPST 50 mA @ 32 V dc 1mm
- RS Stock No.:
- 102-355
- Mfr. Part No.:
- KSA0M211 LFT
- Brand:
- C & K
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 102-355
- Mfr. Part No.:
- KSA0M211 LFT
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Length | 1mm | |
| Actuator Colour | White | |
| Actuator Type | Button | |
| Dimensions | 7.4 x 7.4 x 4.7mm | |
| Contact Current Rating | 50 mA @ 32 V dc | |
| IP Rating | IP60 | |
| Operating Force | 1.3 N | |
| Height | 4.7mm | |
| Contact Material | Silver | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST-NO | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Length 1mm | ||
Actuator Colour White | ||
Actuator Type Button | ||
Dimensions 7.4 x 7.4 x 4.7mm | ||
Contact Current Rating 50 mA @ 32 V dc | ||
IP Rating IP60 | ||
Operating Force 1.3 N | ||
Height 4.7mm | ||
Contact Material Silver | ||
Mechanical Life 100000Operations | ||
Related links
- TE Connectivity White Button Tactile Switch, SPST 50 mA @ 24 V dc 3.56mm
- TE Connectivity White Button Tactile Switch, SPST 50 mA @ 24 V dc 4.24mm
- Alps Alpine White Button Tactile Switch, SPST 50 mA 0.84mm Surface Mount
- Wurth Elektronik White Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm Through Hole
- TE Connectivity White Button Tactile Switch, SPST 50 mA @ 24 V dc 0.7mm Surface Mount
- Wurth Elektronik White Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole
- Wurth Elektronik White Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Surface Mount
- Copal Electronics Button Tactile Switch, SPST 30 mA @ 24 V dc 1mm
