Top Tactile Switch, SPST 50 mA @ 32 V dc 11mm
- RS Stock No.:
- 793-1605
- Mfr. Part No.:
- KMR421NG LFS
- Brand:
- C & K
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each
$0.88
(exc. GST)
$0.97
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $0.88 |
5 + | $0.87 |
- RS Stock No.:
- 793-1605
- Mfr. Part No.:
- KMR421NG LFS
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Surface mounting subminiature switches
Range of normally open switches for SMT mounting.
Their very small sizing make then particularly well suited to high-density printed circuits.
Contact material: silver
Available in 2 activation strengths: 3 and 4 Newton.
The KMS version features a lateral contact.
These switches are compliant with the RoHS (lead free) directive and are suitable for reflow soldering.
Applications: telephony, automobiles, computers.
Their very small sizing make then particularly well suited to high-density printed circuits.
Contact material: silver
Available in 2 activation strengths: 3 and 4 Newton.
The KMS version features a lateral contact.
These switches are compliant with the RoHS (lead free) directive and are suitable for reflow soldering.
Applications: telephony, automobiles, computers.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 11mm |
Actuator Type | Top |
Length | 4.6mm |
Width | 2.8mm |
Dimensions | 4.6 x 2.8mm |
Illuminated | No |
Contact Current Rating | 50 mA @ 32 V dc |
Operating Force | 2 N |
Height | 2.5mm |
Voltage Rating | 32V dc |
Mechanical Life | 200000Cycles |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Plated |
Related links
- Top Tactile Switch, SPST 50 mA @ 32 V dc 0.5mm
- IP67 Tactile Switch, SPST 50 mA @ 32 V dc 0.57mm
- IP40 Side Tactile Switch, SPST 50 mA @ 32 V dc
- IP50 Tactile Switch, SPST 50 mA @ 32 V dc 0.75mm
- IP50 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.8mm
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 0.9mm
- IP67 Tactile Switch, SPST 50 mA @ 32 V dc 2.3mm
- IP67 Button Tactile Switch, SPST 50 mA @ 32 V dc 2.6mm