- RS Stock No.:
- 785-6403
- Mfr. Part No.:
- 434111050826
- Brand:
- Wurth Elektronik
195 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$0.91
(exc. GST)
$1.00
(inc. GST)
Units | Per unit |
1 - 24 | $0.91 |
25 - 49 | $0.89 |
50 - 99 | $0.86 |
100 - 399 | $0.85 |
400 + | $0.83 |
- RS Stock No.:
- 785-6403
- Mfr. Part No.:
- 434111050826
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch WS-TRS
Stainless Steel cover
Silver cladded Stainless Steel contacts
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
Silver cladded Stainless Steel contacts
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 1.5mm |
Actuator Colour | White |
Actuator Type | Tactile |
Length | 6mm |
Width | 3.5mm |
Dimensions | 6 x 3.5 x 5mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 5mm |
Voltage Rating | 12V dc |
Operating Force | 260 g |
Maximum Operating Temperature | +85°C |
Mechanical Life | 30000Cycles |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Stainless Steel |
Related links
- Black Keyboard Switch, SPST 50 mA @ 12 V dc 1.5mm Snap-In
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- Stem Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- APEM Grey Tactile Switch Cap for 10G Series Tactile Switch, 10G03
- Grey Keyboard Switch, SPST 50 mA @ 12 V dc 1.5mm Snap-In
- APEM Blue Tactile Switch Cap for 10G Series Tactile Switch, 10G00
- APEM Black Tactile Switch Cap for 10G Series Tactile Switch, 10G09
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm