Wurth Elektronik White Tactile Switch Tactile, 0.8 mm, SPST 50 mA 12 V dc, Surface
- RS Stock No.:
- 785-6406
- Distrelec Article No.:
- 110-87-450
- Mfr. Part No.:
- 434111025826
- Brand:
- Wurth Elektronik
Subtotal (1 unit)*
$0.88
(exc. GST)
$0.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 247 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.88 |
*price indicative
- RS Stock No.:
- 785-6406
- Distrelec Article No.:
- 110-87-450
- Mfr. Part No.:
- 434111025826
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Length | 6mm | |
| Actuator Length | 0.8mm | |
| Width | 3.8 mm | |
| Illuminated | No | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Tactile | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Actuator Orientation | Straight | |
| Switch Configuration | Off-Mom | |
| Switch Contact Current | 50 mA | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Operating Force | 2.55N | |
| Height | 2.5mm | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Length 6mm | ||
Actuator Length 0.8mm | ||
Width 3.8 mm | ||
Illuminated No | ||
Contact DC Voltage 12V dc | ||
Actuator Style Tactile | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Actuator Orientation Straight | ||
Switch Configuration Off-Mom | ||
Switch Contact Current 50 mA | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Operating Force 2.55N | ||
Height 2.5mm | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- CN
Tactile Switch WS-TRS
Stainless Steel cover
Silver cladded Stainless Steel contacts
Reflow soldering according to JEDEC J-STD 020 Hot Air
Operating temperature range -40°C to +85°C
Tactile
Related links
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm Through Hole
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Through Hole
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 2.6mm Surface Mount
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 0.5mm Surface Mount
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 1.1mm Surface Mount
- Wurth Elektronik White Tactile Switch, SPST 50 mA @ 12 V dc 3.6mm Through Hole
