Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 785-6361
- Mfr. Part No.:
- 431153008826
- Brand:
- Wurth Elektronik
44 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.81
(exc. GST)
$0.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.81 |
- RS Stock No.:
- 785-6361
- Mfr. Part No.:
- 431153008826
- Brand:
- Wurth Elektronik
Related links
- Tactile Switch, SPST 20 mA Surface Mount
- Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- IP67 Black Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Cutting Mats
- Connector Tool Kits
- Black, Grey Push Plate Tactile Switch, SPST 20 mA Surface Mount
- Silver Push Plate Tactile Switch, SPST 20 mA Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA Surface Mount