Wurth Elektronik Tactile Switch, SPST 20 mA Surface Mount

Subtotal (1 unit)*

$0.84

(exc. GST)

$0.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,873 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$0.84

*price indicative

RS Stock No.:
785-6368
Mfr. Part No.:
431181008816
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Contact Configuration

Single Pole Single Throw (SPST)

Terminal Type

Solder

Switch Operation

Momentary

Length

5mm

Width

5mm

Dimensions

5 x 5 x 0.8mm

Illuminated

No

Mounting Type

Surface Mount

Contact Current Rating

20 mA

Operating Force

160 g

Voltage Rating

15V dc

Height

0.8mm

Mechanical Life

1000000Cycles

Operating Temperature Range

-40 → +85°C

Contact Material

Stainless Steel

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Tactile Switch WS-TSS


Copper alloy cover
Stainless Steel contacts with silver cladding
Reflow process as per JEDEC J-020D-STD
Operating temperature range -40°C to +85°C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Tactile

Related links