White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- RS Stock No.:
- 238-3765
- Mfr. Part No.:
- EVQQ2M03W
- Brand:
- Panasonic
2000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.372
(exc. GST)
$0.409
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.372 | $3.72 |
100 - 240 | $0.362 | $3.62 |
250 - 490 | $0.35 | $3.50 |
500 - 990 | $0.341 | $3.41 |
1000 + | $0.331 | $3.31 |
*price indicative
- RS Stock No.:
- 238-3765
- Mfr. Part No.:
- EVQQ2M03W
- Brand:
- Panasonic
Related links
- White Push Plate Tactile Switch, SPST 20 mA Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.6mm Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA @ 15 V dc 2.2mm Surface Mount
- White Push Plate Tactile Switch, SPST 20 mA 3.1mm
- White Push Plate Tactile Switch, SPST 20 mA 2.5mm
- White Push Plate Tactile Switch, SPST 20 mA 2mm
- White Push Plate Tactile Switch, SPST 20 mA 1.7mm
- Silver Push Plate Tactile Switch, SPST 20 mA Surface Mount