Red Cap Tactile Switch, SPST 50 mA @ 12 V dc 12mm Surface Mount
- RS Stock No.:
- 765-1084
- Mfr. Part No.:
- DTSM21RV
- Brand:
- APEM
359 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 40)
$0.509
(exc. GST)
$0.56
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
40 - 120 | $0.509 | $20.36 |
160 - 440 | $0.50 | $20.00 |
480 - 600 | $0.487 | $19.48 |
640 - 920 | $0.473 | $18.92 |
960 + | $0.461 | $18.44 |
*price indicative
- RS Stock No.:
- 765-1084
- Mfr. Part No.:
- DTSM21RV
- Brand:
- APEM
- COO (Country of Origin):
- CN
Related links
- Brown Cap Tactile Switch, SPST 50 mA @ 12 V dc 12mm Surface Mount
- Red Cap Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
- Red Cap Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- Red Cap Tactile Switch, SPST 50 mA Snap-In
- IP67 Red Cap Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- IP00 Red Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Green, Red Cap Tactile Switch, SPST 50 mA @ 24 V dc 5.2mm
- IP67 Red Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB