Omron IP00 Red Cap Tactile Switch, SPST 50 mA @ 24 V dc
- RS Stock No.:
- 492-856
- Distrelec Article No.:
- 110-88-917
- Mfr. Part No.:
- B3W-9000-R2R
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)**
$9.12
(exc. GST)
$10.03
(inc. GST)
25 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 24 | $9.12 |
25 - 99 | $8.86 |
100 - 249 | $8.58 |
250 - 499 | $8.40 |
500 + | $8.21 |
**price indicative
- RS Stock No.:
- 492-856
- Distrelec Article No.:
- 110-88-917
- Mfr. Part No.:
- B3W-9000-R2R
- Brand:
- Omron
Related links
- Omron IP00 Red Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Omron IP00 Blue Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Omron IP00 Green Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Omron IP00 White Cap Tactile Switch, SPST 50 mA @ 24 V dc
- Alps Alpine Red Cap Tactile Switch, SPST 50 mA Snap-In
- Apem Red Cap Tactile Switch, SPST 50 mA @ 12 V dc 4.3mm Surface Mount
- Omron IP00 Tactile Switch, SPST 50 mA @ 24 V dc 0.5mm Through Hole
- Omron IP00 Tactile Switch, SPST 50 mA @ 24 V dc 1.7mm Through Hole